- RS Stock No.:
- 742-4009
- Mfr. Part No.:
- G032D/Nm/Nm/1000
- Brand:
- Huber+Suhner
On back order for despatch 29/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$146.06
(exc. GST)
$160.67
(inc. GST)
Units | Per unit |
1 - 249 | $146.06 |
250 + | $143.51 |
- RS Stock No.:
- 742-4009
- Mfr. Part No.:
- G032D/Nm/Nm/1000
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
HUBER+SUHNER Flexible Test Leads, 6 GHz 50 Ohms
HUBER+SUHNER 6 Ghz test leads, 1 metre in length pre-assembled with quality components. A high quality and high performance durable test lead for use within test and measurement applications.
Test lead impedance 50 Ω
Operating frequency 0 GHz to 6 GHz
Max. Power Handling 45 W at 6 Ghz
Signal Delay 5.03 ns ± ns
Max.Operating Voltage 2.5 kV rms (at sea level)
Operating temperature -25 to +85 °C
Installation temperature -20 to +60 °C
Operating frequency 0 GHz to 6 GHz
Max. Power Handling 45 W at 6 Ghz
Signal Delay 5.03 ns ± ns
Max.Operating Voltage 2.5 kV rms (at sea level)
Operating temperature -25 to +85 °C
Installation temperature -20 to +60 °C
HUBER+SUHNER Flexible Test Leads
A high qaulity and high performance durable range of flexible test leads designed for use within test and measurement applications up to 6 Ghz. These HUBER=SUHNER test leads are available in 50Ω and 75Ω versions and are 1 metre in length, constructed from high quality components parts and are ready for immediate use.
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |