- RS Stock No.:
- 742-4006
- Mfr. Part No.:
- RG214HF/Nm/716m/2000
- Brand:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 742-4006
- Mfr. Part No.:
- RG214HF/Nm/716m/2000
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
HUBER+SUHNER RG214 Flexible Test Leads, 3.5 GHz 50 Ohms
HUBER+SUHNER 1 Ghz test lead, RG214 cable, pre-assembled with high quality components. A high quality and high performance durable test lead for use within test and measurement applications.
Impedance 50 Ω
Operating frequency 0 GHz to 3.5 GHz
Max. Power Handling 170 W at 3.5 Ghz
Signal Delay 5.03 ns ± ns
Max.Operating Voltage 5 kV rms (at sea level)
Operating temperature -25 to +85 ° C
Installation temperature -20 to +60 ° C
Operating frequency 0 GHz to 3.5 GHz
Max. Power Handling 170 W at 3.5 Ghz
Signal Delay 5.03 ns ± ns
Max.Operating Voltage 5 kV rms (at sea level)
Operating temperature -25 to +85 ° C
Installation temperature -20 to +60 ° C
HUBER+SUHNER Flexible Test Leads
A high qaulity and high performance durable range of flexible test leads designed for use within test and measurement applications up to 6 Ghz. These HUBER=SUHNER test leads are available in 50Ω and 75Ω versions and are 1 metre in length, constructed from high quality components parts and are ready for immediate use.
Specifications
Attribute | Value |
---|---|
Lead Length | 2m |