- RS Stock No.:
- 742-3992
- Mfr. Part No.:
- G032D/Nm/BNCm/1000
- Brand:
- Huber+Suhner
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$101.77
(exc. GST)
$111.95
(inc. GST)
Units | Per unit |
1 - 249 | $101.77 |
250 + | $98.21 |
- RS Stock No.:
- 742-3992
- Mfr. Part No.:
- G032D/Nm/BNCm/1000
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
HUBER+SUHNER Flexible Test Leads, 4 GHz 50 Ohms
HUBER+SUHNER 4 Ghz test leads, 1 metre in length pre-assembled with high qaulity components. A high quality and high performance durable test lead for use within test and measurement applications.
Tesdt lead impedance 50 Ω
Operating frequency 0 GHz to 4 GHz
Max. Power Handling 45 W at 4 Ghz
Signal Delay 5.03 ns ± ns
Max.Operating Voltage 2.5 kV rms (at sea level)
Operating temperature -25 to +85 °C
Installation temperature -20 to +60 °C
Operating frequency 0 GHz to 4 GHz
Max. Power Handling 45 W at 4 Ghz
Signal Delay 5.03 ns ± ns
Max.Operating Voltage 2.5 kV rms (at sea level)
Operating temperature -25 to +85 °C
Installation temperature -20 to +60 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HUBER+SUHNER Flexible Test Leads
A high qaulity and high performance durable range of flexible test leads designed for use within test and measurement applications up to 6 Ghz. These HUBER=SUHNER test leads are available in 50Ω and 75Ω versions and are 1 metre in length, constructed from high quality components parts and are ready for immediate use.
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Test Lead Type | BNC Test Leads |
Related links
- Fluke Test Lead Kit With 4 mm Connector Test Lead - Shrouded Test Probe
- Hirschmann Test Lead Kit With Laboratory Test Lead Holder, Safety Test Lead
- Hirschmann Test Lead Kit With (3) Safety Test Lead Crocodile Clip,...
- Staubli Test Lead Kit With Female Adapter Test Lead, Male Adapter Test Lead
- Hirschmann Test Lead Kit With Laboratory Test Lead Holder, Safety...
- Electro PJP Test Lead Kit With Adapters Flexible Test Clip Test probes
- Hirschmann Test Lead & Connector Kit With Measuring Lead Test Probes
- Huber+Suhner Test Leads, 1m Lead Length