- RS Stock No.:
- 191-7871
- Mfr. Part No.:
- 2015699-1
- Brand:
- TE Connectivity
1550 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$1.882
(exc. GST)
$2.07
(inc. GST)
Units | Per unit | Per Bag* |
50 - 2950 | $1.882 | $94.10 |
3000 - 14950 | $1.75 | $87.50 |
15000 + | $1.575 | $78.75 |
*price indicative |
- RS Stock No.:
- 191-7871
- Mfr. Part No.:
- 2015699-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Tyco Electronics introduces the Ultraminiature Coax Connector and Cable Assembly series products. The UMCC series is an ultra low profile coax interconnect solution that meets the ever growing demand for miniaturization in next generation wireless applications. UMCC cable assemblies and connectors are available as double-ended jumpers and inter-series assemblies, and PCB jack receptacles for board mount applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | UMCC |
Terminated/Unterminated | Terminated |
Connector 2 | UMCC |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Outer Diameter | 0.8mm |
Characteristic Impedance | 50 Ω |
Length | 100mm |
Sheath Colour | Black |
Shielding | Copper Braid |
Sheath Material | FEP |
Operating Temperature Range | -40 → +90 °C |
Insulation Material | FEP |
Velocity ratio | 0.7 |
Conductor Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |