AD8302ARUZ Analog Devices, RF Amplifier Gain and Phase Detector 2-Channel, 14-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RF Power Detectors, Analog Devices

RF & Microwave, Analog Devices

Specifications
Attribute Value
Amplifier Type Gain and Phase Detector
Typical 3dB Bandwidth 30MHz
Typical Output Power 30dBm
Number of Channels per Chip 2
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Dimensions 5 x 4.4 x 1mm
Height 1mm
Length 5mm
Width 4.4mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
On back order for despatch 17/12/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 96)
$ 37.15
(exc. GST)
$ 40.87
(inc. GST)
units
Per unit
Per Tube*
96 - 96
$37.15
$3,566.40
192 +
$36.37
$3,491.52
*price indicative