- RS Stock No.:
- 910-7028
- Mfr. Part No.:
- MGA-43024-BLKG
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 910-7028
- Mfr. Part No.:
- MGA-43024-BLKG
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Cell Power Amplifiers, Avago Technologies
High Linearity RF power amplifiers with high gain and high efficiency for wireless data.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Power |
Typical Power Gain | 40.5 dB |
Typical Output Power | 36dBm |
Number of Channels per Chip | 3 |
Maximum Operating Frequency | 2.4 GHz |
Mounting Type | Surface Mount |
Package Type | MCOB |
Pin Count | 28 |
Dimensions | 5 x 5 x 0.82mm |
Height | 0.82mm |
Length | 5mm |
Maximum Operating Temperature | +150 °C |
Maximum Operating Supply Voltage | 5.5 V |
Width | 5mm |