- RS Stock No.:
- 910-7002
- Mfr. Part No.:
- ALM-GA002-BLKG
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 910-7002
- Mfr. Part No.:
- ALM-GA002-BLKG
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
GPS/GNSS Low-Noise Amplifier (LNA) Front-End Module, Avago Technologies
A low-noise GPS/GNSS front-end module that combines a Low-Noise Amplifier (LNA) with an LNA filter.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Typical Power Gain | 14.3 dB |
Typical Noise Figure | 0.8dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 1.575 GHz |
Mounting Type | Surface Mount |
Pin Count | 6 |
Dimensions | 2 x 2 x 1.1mm |
Height | 1.1mm |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Width | 2mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1 V |