- RS Stock No.:
- 867-6670
- Mfr. Part No.:
- MGA-52543-BLKG
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 867-6670
- Mfr. Part No.:
- MGA-52543-BLKG
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Low Noise Amplifiers (LNA), Avago Technologies
Low-Noise Amplifiers (LNA) have the best low noise figure combined with excellent gain and linearity.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise Amplifier |
Typical Power Gain | 14 dB |
Typical Noise Figure | 1.9dB |
Maximum Operating Frequency | 6 GHz |
Mounting Type | Surface Mount |
Package Type | SOT-343 |
Pin Count | 4 |
Dimensions | 2.25 x 1.35 x 1mm |
Height | 1mm |
Length | 2.25mm |
Minimum Operating Supply Voltage | 3 V |
Width | 1.35mm |
Maximum Operating Temperature | +160 °C |
Maximum Operating Supply Voltage | 5.5 V |
Series | MGA |