HMC516LC5 Analog Devices, Hittite RF Amplifier Low Noise, 20.5 dB 18 GHz, 32-Pin SMT

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Amplifiers, Analog Devices Hittite

Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.

Radio Frequency (RF) Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Low Noise
Typical Power Gain 20.5 dB
Typical Output Power 14dBm
Typical Noise Figure 2dB
Number of Channels per Chip 1
Maximum Operating Frequency 18 GHz
Mounting Type Surface Mount
Package Type SMT
Pin Count 32
Dimensions 5 x 5 x 1.12mm
Height 1.12mm
Length 5mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Width 5mm
Series Hittite
14 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 69.81
(exc. GST)
$ 76.79
(inc. GST)
units
Per unit
1 - 9
$69.81
10 - 49
$69.11
50 - 99
$68.42
100 - 249
$67.73
250 +
$67.05
Packaging Options: