- RS Stock No.:
- 850-7893
- Mfr. Part No.:
- ADL5601ARKZ-R7
- Brand:
- Analog Devices
172 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$8.945
(exc. GST)
$9.839
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $8.945 | $17.89 |
*price indicative |
- RS Stock No.:
- 850-7893
- Mfr. Part No.:
- ADL5601ARKZ-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
RF Amplifiers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radio Frequency (RF) Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Linear |
Typical Power Gain | 15.6 dB |
Typical Output Power | 16.3dBm |
Typical Noise Figure | 3.9dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 4 GHz |
Mounting Type | Surface Mount |
Package Type | SOT-89 |
Pin Count | 3 |
Dimensions | 4.6 x 2.6 x 1.6mm |
Height | 1.6mm |
Length | 4.6mm |
Maximum Operating Temperature | +85 °C |
Width | 2.6mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |