- RS Stock No.:
- 824-7099
- Mfr. Part No.:
- LMV225SD/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 824-7099
- Mfr. Part No.:
- LMV225SD/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RF Power Detectors, Linear Technology
The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level. With its single ended RF input there is no need for an external RF transformer.
Similarly Linear Technology's RMS power family will detect outputs of a DC voltage that is linearly proportional to the log input power. The RF power detectors are highly accurate products and are used in RF power control for handsets and communication applications.
Similarly Linear Technology's RMS power family will detect outputs of a DC voltage that is linearly proportional to the log input power. The RF power detectors are highly accurate products and are used in RF power control for handsets and communication applications.
RF Log Detectors
· High sensitivity
· High Accuracy
RMS Detectors
· RMS measurement: accurate RF power readings to within ±0.2dB
· High sensitivity
· High Accuracy
RMS Detectors
· RMS measurement: accurate RF power readings to within ±0.2dB
Specifications
Attribute | Value |
---|---|
Amplifier Type | RF Power Detector |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 2 GHz |
Mounting Type | Surface Mount |
Package Type | WSON |
Pin Count | 6 |
Dimensions | 2.5 x 2.2 x 0.8mm |
Height | 0.8mm |
Length | 2.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5.5 V |
Width | 2.2mm |
Minimum Operating Supply Voltage | 2.7 V |