- RS Stock No.:
- 805-4443
- Mfr. Part No.:
- SMA3117-TL-H
- Brand:
- onsemi
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Tape of 50)
$0.489
(exc. GST)
$0.538
(inc. GST)
Units | Per unit | Per Tape* |
50 - 700 | $0.489 | $24.45 |
750 - 1450 | $0.484 | $24.20 |
1500 + | $0.476 | $23.80 |
*price indicative |
- RS Stock No.:
- 805-4443
- Mfr. Part No.:
- SMA3117-TL-H
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
RF Amplifiers, ON Semiconductor
MMIC (Monolithic Microwave Integrated Circuit) Wideband RF amplifiers from ON Semiconductor, suitable for operation up to several GHz.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radio Frequency (RF) Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Wide Band |
Typical Power Gain | 33.5 dB |
Typical Output Power | 9.8dBm |
Typical Noise Figure | 4.1dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 3 GHz |
Mounting Type | Surface Mount |
Package Type | MCPH |
Pin Count | 6 |
Dimensions | 2 x 1.6 x 0.85mm |
Height | 0.85mm |
Length | 2mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Width | 1.6mm |
Related links
- Connector Wrenches
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...