- RS Stock No.:
- 790-5618
- Mfr. Part No.:
- MGA-31189-BLKG
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 790-5618
- Mfr. Part No.:
- MGA-31189-BLKG
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Gain Block and Driver Amplifiers, Avago Technologies
Gain Block and Driver Amplifiers covering DC to 6 GHz support wireless infrastructure applications.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Gain |
Typical Power Gain | 21 dB |
Typical Output Power | 24.4dBm |
Typical Noise Figure | 2.7dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 2 GHz |
Mounting Type | Surface Mount |
Package Type | SOT-89 |
Pin Count | 3 |
Dimensions | 4.4 x 2.6 x 1.4mm |
Height | 1.4mm |
Length | 4.4mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Width | 2.6mm |