ADL5511ACPZ-R7 Analog Devices, RF Amplifier RF Power Detector 2-Channel 6 GHz, 16-Pin LFCSP

  • RS Stock No. 786-3170
  • Mfr. Part No. ADL5511ACPZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RF Power Detectors, Analog Devices

RF & Microwave, Analog Devices

Specifications
Attribute Value
Amplifier Type RF Power Detector
Typical 3dB Bandwidth 130MHz
Number of Channels per Chip 2
Maximum Operating Frequency 6 GHz
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 16
Dimensions 3.1 x 3.1 x 0.75mm
Height 0.75mm
Length 3.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.75 V
Width 3.1mm
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 5.25 V
47 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 23.53
(exc. GST)
$ 25.88
(inc. GST)
units
Per unit
1 - 9
$23.53
10 - 49
$23.24
50 - 99
$23.09
100 - 249
$22.92
250 +
$22.76
Packaging Options:
Related Products
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...