- RS Stock No.:
- 752-8142
- Mfr. Part No.:
- BGA416E6327HTSA1
- Brand:
- Infineon
- RS Stock No.:
- 752-8142
- Mfr. Part No.:
- BGA416E6327HTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
RF Amplifiers, Infineon
Infineons range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifiers feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radio Frequency (RF) Amplifiers, Infineon
Specifications
Attribute | Value |
---|---|
Amplifier Type | Broadband |
Typical Power Gain | 23 dB |
Typical Output Power | -3dBm |
Typical Noise Figure | 1.2dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-143 |
Pin Count | 4 |
Dimensions | 2.9 x 1.3 x 0.9mm |
Height | 0.9mm |
Length | 2.9mm |
Minimum Operating Supply Voltage | 2.5 V |
Width | 1.3mm |
Maximum Operating Temperature | +150 °C |
Maximum Operating Supply Voltage | 5 V |
Minimum Operating Temperature | -65 °C |
Related links
- Video Amplifiers ICs
- Amplifiers & Comparators
- LMH6559MF/NOPB Texas Instruments 5-Pin SOT-23
- CS30CL STMicroelectronics, Current Sense Amplifier Single Single...
- INA193AIDBVT Texas Instruments, Current Sense Amplifier Single 5-Pin SOT-23
- STMicroelectronics Voltage Supervisor 4-Pin SOT-143, STM811TW16F
- Diodes Inc DT1042-02SR-7 55W, 4-Pin SOT-143