- RS Stock No.:
- 741-4217
- Mfr. Part No.:
- SST12CP11-QVCE
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 741-4217
- Mfr. Part No.:
- SST12CP11-QVCE
- Brand:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
SST12CP11 2.4 GHz WLAN 802.11b/g/n/ac 802.16e Power Amplifier
Radio Frequency (RF) Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | Power |
Typical Output Power | 25.5dBm |
Number of Channels per Chip | 3 |
Maximum Operating Frequency | 2.5 GHz |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.9mm |
Height | 0.9mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5 V |
Width | 3mm |