- RS Stock No.:
- 741-4213
- Mfr. Part No.:
- SST11LP12-QCF
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 741-4213
- Mfr. Part No.:
- SST11LP12-QCF
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
SST11LP12 4.9-5.9 GHz WLAN 802.11a/n Power Amplifier
Radio Frequency (RF) Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | Power |
Typical Output Power | 23dBm |
Maximum Operating Frequency | 5.8 GHz |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.75mm |
Height | 0.75mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 3.6 V |
Width | 3mm |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |