- RS Stock No.:
- 740-5184
- Mfr. Part No.:
- NJM2275F1-TE1
- Brand:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5184
- Mfr. Part No.:
- NJM2275F1-TE1
- Brand:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Radio Frequency (RF), New Japan Radio
Specifications
Attribute | Value |
---|---|
Typical Power Gain | 45 dB |
Typical Noise Figure | 2.2dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 800 MHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Height | 1.1mm |
Length | 2.9mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |