- RS Stock No.:
- 697-7262
- Mfr. Part No.:
- AD8302ARUZ
- Brand:
- Analog Devices
4 In Global stock for delivery within 5 working day(s)
85 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.70
(exc. GST)
$50.27
(inc. GST)
Units | Per unit |
1 + | $45.70 |
- RS Stock No.:
- 697-7262
- Mfr. Part No.:
- AD8302ARUZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
RF Power Detectors, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RF & Microwave, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Gain and Phase Detector |
Typical 3dB Bandwidth | 30MHz |
Typical Output Power | 30dBm |
Number of Channels per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Dimensions | 5 x 4.4 x 1mm |
Height | 1mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |