BGA416E6327HTSA1 Infineon, RF Amplifier Broadband, 23 dB, 4-Pin SOT-143
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 165-7501
- Mfr. Part No.:
- BGA416E6327HTSA1
- Manufacturer:
- Infineon
units | Per unit | Per Reel* |
3000 + | $0.716 | $2,148.00 |
*price indicative |
RF Amplifiers, Infineon
Attribute | Value |
Amplifier Type | Broadband |
Typical Power Gain | 23 dB |
Typical Output Power | -3dBm |
Typical Noise Figure | 1.2dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-143 |
Pin Count | 4 |
Dimensions | 2.9 x 1.3 x 0.9mm |
Height | 0.9mm |
Length | 2.9mm |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Width | 1.3mm |
Minimum Operating Supply Voltage | 2.5 V |