SMA3117-TL-H ON Semiconductor, RF Amplifier Wide Band, 33.5 dB 3 GHz, 6-Pin MCPH
On back order for despatch 02/03/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 162-9258
- Mfr. Part No.:
- SMA3117-TL-H
- Manufacturer:
- ON Semiconductor
- COO (Country of Origin):
- CN
units | Per unit | Per Reel* |
3000 + | $0.248 | $744.00 |
*price indicative |
RF Amplifiers, ON Semiconductor
Attribute | Value |
Amplifier Type | Wide Band |
Typical Power Gain | 33.5 dB |
Typical Output Power | 9.8dBm |
Typical Noise Figure | 4.1dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 3 GHz |
Mounting Type | Surface Mount |
Package Type | MCPH |
Pin Count | 6 |
Dimensions | 2 x 1.6 x 0.85mm |
Height | 0.85mm |
Length | 2mm |
Minimum Operating Supply Voltage | 4.5 V |
Width | 1.6mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |