- RS Stock No.:
- 160-9984
- Mfr. Part No.:
- ADL5330ACPZ-R2
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-9984
- Mfr. Part No.:
- ADL5330ACPZ-R2
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Variable Gain Amplifiers (VGA), Analog Devices
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Gain |
Typical 3dB Bandwidth | 3000MHz |
Typical Power Gain | 32 dB |
Typical Noise Figure | 14.7dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 3 GHz |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.83mm |
Height | 0.83mm |
Length | 4mm |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5.25 V |
Width | 4mm |