![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 160-9959 | ||||||||||||||||||||||
Description | HMC415LP3E Analog Devices, Hittite RF Amplifier Power, 20.5 dB 5.9 GHz, 16-Pin QFN | ||||||||||||||||||||||
Manufacturer/Brand Name | Analog Devices | ||||||||||||||||||||||
Manufacturer Part No. | HMC415LP3E | ||||||||||||||||||||||
160-9959 | |
HMC415LP3E Analog Devices, Hittite RF Amplifier Power, 20.5 dB 5.9 GHz, 16-Pin QFN | |
Analog Devices | |
HMC415LP3E |
Date | Dec 10, 2019 |
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.
Attribute | Value |
---|---|
Amplifier Type | Power |
Typical Power Gain | 20.5 dB |
Typical Output Power | 23dBm |
Typical Noise Figure | 6dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 5.9 GHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3.1 x 3.1 x 1mm |
Height | 1mm |
Length | 3.1mm |
Minimum Operating Temperature | -40 °C |
Width | 3.1mm |
Series | Hittite |
Maximum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |