HMC1082LP4E Analog Devices, RF Amplifier MMIC, 23.5 dB 18 GHz, 24-Pin SMT
This image is representative of the product range
50 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 160-9953
- Mfr. Part No.:
- HMC1082LP4E
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per unit | Per Reel* |
50 + | $57.12 | $2,856.00 |
*price indicative |
RF Amplifiers, Analog Devices Hittite
Attribute | Value |
Amplifier Type | MMIC |
Typical Power Gain | 23.5 dB |
Typical Output Power | 24dBm |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 18 GHz |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 24 |
Dimensions | 4.1 x 4.1 x 1mm |
Height | 1mm |
Length | 4.1mm |
Maximum Operating Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Series | Hittite |
Width | 4.1mm |
Maximum Operating Temperature | +85 °C |