- RS Stock No.:
- 160-9930
- Mfr. Part No.:
- ADL5602ARKZ-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-9930
- Mfr. Part No.:
- ADL5602ARKZ-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
RF Amplifiers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radio Frequency (RF) Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Linear |
Typical Power Gain | 18.3 dB |
Typical Output Power | 18dBm |
Typical Noise Figure | 2.9dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 4 GHz |
Mounting Type | Surface Mount |
Package Type | SOT-89 |
Pin Count | 3 |
Dimensions | 4.6 x 2.6 x 1.6mm |
Height | 1.6mm |
Length | 4.6mm |
Minimum Operating Supply Voltage | 4.5 V |
Width | 2.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 5.5 V |