- RS Stock No.:
- 160-9927
- Mfr. Part No.:
- ADL5601ARKZ-R7
- Brand:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (On a Reel of 1000)
$5.271
(exc. GST)
$5.798
(inc. GST)
units | Per unit | Per Reel* |
1000 - 4000 | $5.271 | $5,271.00 |
5000 + | $5.097 | $5,097.00 |
*price indicative |
- RS Stock No.:
- 160-9927
- Mfr. Part No.:
- ADL5601ARKZ-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
RF Amplifiers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radio Frequency (RF) Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Linear |
Typical Power Gain | 15.6 dB |
Typical Output Power | 16.3dBm |
Typical Noise Figure | 3.9dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 4 GHz |
Mounting Type | Surface Mount |
Package Type | SOT-89 |
Pin Count | 3 |
Dimensions | 4.6 x 2.6 x 1.6mm |
Height | 1.6mm |
Length | 4.6mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 2.6mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- ADL5535ARKZ-R7 Analog Devices 16.7 dB 1 GHz, 3-Pin SOT-89