Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.
Attribute | Value |
---|---|
Amplifier Type | Broadband |
Typical Output Power | 17dBm |
Number of Channels per Chip | 2 |
Maximum Operating Frequency | 9 GHz |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 24 |
Dimensions | 4.1 x 4.1 x 1mm |
Height | 1mm |
Length | 4.1mm |
Series | Hittite |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Width | 4.1mm |