HMC441LC3B Analog Devices, RF Amplifier Power, 17 dB 18 GHz, 12-Pin SMT
This image is representative of the product range
On back order for despatch 30/06/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 160-2693
- Mfr. Part No.:
- HMC441LC3B
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
units | Per unit | Per Reel* |
50 + | $79.093 | $3,954.65 |
*price indicative |
RF Amplifiers, Analog Devices Hittite
Attribute | Value |
Amplifier Type | Power |
Typical Power Gain | 17 dB |
Typical Output Power | 20dBm |
Typical Noise Figure | 4.5dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 18 GHz |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 12 |
Dimensions | 3 x 3 x 0.92mm |
Height | 0.92mm |
Length | 3mm |
Width | 3mm |
Series | Hittite |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |