HMC960LP4E Analog Devices, Hittite RF Amplifier Gain 2-Channel 100 MHz, 24-Pin SMT

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RF Amplifiers, Analog Devices Hittite

Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.

Radio Frequency (RF) Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Gain
Typical Noise Figure 23dB
Number of Channels per Chip 2
Maximum Operating Frequency 100 MHz
Mounting Type Surface Mount
Package Type SMT
Pin Count 24
Dimensions 4.1 x 4.1 x 1mm
Height 1mm
Length 4.1mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 4.1mm
Minimum Operating Supply Voltage 4.5 V
Series Hittite
On back order for despatch 25/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 50)
$ 26.00
(exc. GST)
$ 28.60
(inc. GST)
units
Per unit
Per Reel*
50 +
$26.00
$1,300.00
*price indicative