AD8283WBCPZ Analog Devices, RF Amplifier, 72-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

AD828x Automotive Radar Receive Path AFE: LNA/PGA/AAF + ADC

The AD828x Analogue Front End (AFE) device is designed for low cost, low power, compact size, flexibility, and ease of use. It features up to six channels each containing a low-noise preamplifier (LNA), a programmable gain amplifier (PGA) and an anti-aliasing filter (AAF) plus one direct-to-ADC channel, all integrated with a single 12-bit ADC. Automotive applications include: ADAS, Adaptive cruise control, Collision avoidance, Blind-spot detection, Self-parking, Electronic bumpers.

• No of Channels with differential inputs: 4 (AD8285), 6 (AD8283), plus one direct to ADC
• PGA gain programmed via SPI port: +16dB to +34dB in 6dB steps
• AAF (3rd-order low-pass elliptic filter) cut-off frequency programmed via SPI port: 1.0MHz to 12MHz
• ADC: 12-bit @ 72MSPS, spurious-free dynamic range (SFDR): 68dB with 16dB gain
• Power-down mode
• Power supply: Separate +1.8V and +3.3V supplies for Analogue and Digital supply pins
• Operating Temperature Range: -40 to +105°C
• Automotive qualified to AEC-Q100

RS Product Codes

806-7969 AD8283WBCPZ 6-channel AFE
831-9074 AD8285WBCPZ 4-channel AFE

Standards

AEC-Q100

Analogue Front End (AFE), Analog Devices

Specifications
Attribute Value
Amplifier Type General Purpose
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 72
Dimensions 10.1 x 9.85 x 0.85mm
Height 0.85mm
Length 10.1mm
Automotive Standard AEC-Q100
Minimum Operating Temperature -40 °C
Width 9.85mm
Maximum Operating Temperature +105 °C
On back order for despatch 14/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 168)
$ 28.528
(exc. GST)
$ 31.381
(inc. GST)
units
Per unit
Per Tray*
168 +
$28.528
$4,792.704
*price indicative
Related Products
The Analog Devices through-hole mount 4-quadrant analogue multiplier ...
Description:
The Analog Devices through-hole mount 4-quadrant analogue multiplier and the divider is offered in low-cost 8-lead PDIP packages The monolithic construction and laser calibration make this device stable and reliable and high input resistances make signal source loading negligible. The ...
Typical 01 μV/°C offset drift Maximum ±200 μV ...
Description:
Typical 01 μV/°C offset drift Maximum ±200 μV voltage offset over full temperature range2.7 V to 5.5 V power supply operating range Electromagnetic interference (EMI) filters included High common-mode input voltage range−2 V to +70 V, continuous operation−3 V to ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...