- RS Stock No.:
- 159-9294
- Mfr. Part No.:
- ADL5611ARKZ-R7
- Brand:
- Analog Devices
- RS Stock No.:
- 159-9294
- Mfr. Part No.:
- ADL5611ARKZ-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RF Amplifiers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radio Frequency (RF) Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Gain |
Typical Power Gain | 14.3 dB |
Typical Output Power | 12.8dBm |
Typical Noise Figure | 6dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 6 GHz |
Mounting Type | Surface Mount |
Package Type | SOT-89 |
Pin Count | 3 |
Dimensions | 4.6 x 2.6 x 1.6mm |
Height | 1.6mm |
Length | 4.6mm |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5.25 V |
Width | 2.6mm |
Related links
- RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit 30 RF...
- RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit 2 x...
- RF Solutions ZETA-433 RF Transceiver
- RF Solutions RF Transmitter, 24-Pin QSOP
- Amphenol RF APH-BNCJ-HDBNCJ RF Adapter
- Siemens 6GT26004AE00 RF RF Module Transponder 13.56MHz
- Siemens 6GT26005AC00 RF RF Module Transponder 13.56MHz
- Siemens 6GT26005AB00 RF RF Module Transponder 13.56MHz