ADL5544ARKZ-R7 Analog Devices, RF Amplifier Gain, 14.5 dB 6 GHz, 3-Pin SOT-89
This image is representative of the product range
On back order for despatch 13/04/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 159-9293
- Mfr. Part No.:
- ADL5544ARKZ-R7
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
units | Per unit | Per Reel* |
1000 + | $3.00 | $3,000.00 |
*price indicative |
RF Amplifiers, Analog Devices
Attribute | Value |
Amplifier Type | Gain |
Typical Power Gain | 14.5 dB |
Typical Output Power | 7dBm |
Typical Noise Figure | 5.4dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 6 GHz |
Mounting Type | Surface Mount |
Package Type | SOT-89 |
Pin Count | 3 |
Dimensions | 4.6 x 2.6 x 1.6mm |
Height | 1.6mm |
Length | 4.6mm |
Width | 2.6mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +105 °C |