- RS Stock No.:
- 145-8914
- Mfr. Part No.:
- BGA616H6327XTSA1
- Brand:
- Infineon
- RS Stock No.:
- 145-8914
- Mfr. Part No.:
- BGA616H6327XTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RF Amplifiers, Infineon
Infineons range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifiers feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radio Frequency (RF) Amplifiers, Infineon
Specifications
Attribute | Value |
---|---|
Amplifier Type | Broadband MMIC |
Typical Power Gain | 19 dB |
Typical Output Power | 18dBm |
Typical Noise Figure | 2.6dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 2 GHz |
Mounting Type | Surface Mount |
Package Type | SOT-343 |
Pin Count | 4 |
Dimensions | 2 x 1.25 x 0.8mm |
Height | 0.8mm |
Length | 2mm |
Maximum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -65 °C |
Width | 1.25mm |
Maximum Operating Temperature | +150 °C |
Related links
- RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit 30 RF...
- RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit 2 x...
- RF Solutions ZETA-433 RF Transceiver
- RF Solutions RF Transmitter, 24-Pin QSOP
- Amphenol RF APH-BNCJ-HDBNCJ RF Adapter
- Siemens 6GT26004AE00 RF RF Module Transponder 13.56MHz
- Siemens 6GT26005AC00 RF RF Module Transponder 13.56MHz
- Siemens 6GT26005AB00 RF RF Module Transponder 13.56MHz