- RS Stock No.:
- 131-1247
- Mfr. Part No.:
- HMC717ALP3E
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 131-1247
- Mfr. Part No.:
- HMC717ALP3E
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RF Amplifiers, Analog Devices
Radio Frequency (RF) Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Typical Power Gain | 14.5 dB |
Typical Output Power | 19dBm |
Typical Noise Figure | 1.3dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 6 GHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Length | 3.1mm |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Width | 3.1mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |