Filter Moldex Respirator for use with Series 9000 902201
- RS Stock No.:
- 832-585
- Mfr. Part No.:
- 902201
- Brand:
- Moldex
N
This image is representative of the product range
Subtotal (1 box of 12 units)*
$150.06
(exc. GST)
$165.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $150.06 | $12.505 |
*price indicative
- RS Stock No.:
- 832-585
- Mfr. Part No.:
- 902201
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Filter Type | Respirator | |
| Product Type | Filter | |
| For Use With | Series 9000 | |
| Connection Type | Easylock | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Filter Type Respirator | ||
Product Type Filter | ||
For Use With Series 9000 | ||
Connection Type Easylock | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex Particulate filter offers effective protection against harmful dust and aerosols. It is designed to be combined with the EasyLock gas cartridges for a simple and efficient filtration solution.
Made from polypropylene for durability and effective filtration
Easy handling with no need for adapters or separate holders
Supports combined filter systems for efficiency and cost-effectiveness
Lightweight design allows for use with both half and full face masks
Related links
- Filter Moldex Respirator for use with Series 9000 903012
- Filter Moldex Respirator for use with Series 9000 903201
- Filter Moldex Gas for use with 7000 Series, 9000 Series 9200
- Filter Moldex Gas for use with 7000 Series, 9000 Series 9300
- Filter Moldex Ammonia for use with Moldex 7000/9000 Series Masks 940001
- Filter Moldex Gas for use with Series 7000 and 9000 Mask M20-9100
- Filter Moldex Dust for use with 7000 and 9000 Series Mask 9030
- Filter Moldex for use with Series 7000/9000 Mask 920001
