3M 5925 Dust Filter for use with Multi-Gas Respirator

  • RS Stock No. 794-8007
  • Mfr. Part No. 5925
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TR
Product Details

3M™ 5925 Particulate Filters

The 3M™ Particulate Filter 5925, P2 can be used in industries where excess levels of particulates are present in the workplace atmosphere where gas/vapour protection is also required.

P2 Particulate Filter 5925

The 5925 filter has advanced filter construction to reduce rapid clogging
Lightweight and low breathing resisitance
It is designed for use with 3M™ 6000 Series Cartridges with the 501 Filter Retainer
Application: For use against mechanically & thermally generated particulates at levels up to 10 x the Exposure Standard on a half face mask and 50 x on a full facemask

Retainer 501

The 3M™ Filter Retainer 501 is for attaching 5925 particulate filter to the 3M™ 6000 series or 3M™ 7000 Series Gas and Vapour cartridges

Approvals

AS/NZS 1716:2003

Specifications
Attribute Value
Type Filter
Filter Type Dust
For Use With Multi-Gas Respirator
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) 1 Box of 10
$ 50.00
(exc. GST)
$ 55.00
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$50.00
$5.00
*price indicative
Related Products
The 3M 6000 series 6091 A1P3 R Gas ...
Description:
The 3M 6000 series 6091 A1P3 R Gas and Vapour Filters are designed specifically for organic vapours. These gas and vapour filters employ a counterbalanced, streamlined design to minimise the feeling of weight and therefore improve comfort. The positioning of ...
Set of 2 P3 pre-filters and 2 adapters ...
Description:
Set of 2 P3 pre-filters and 2 adapters for M6200-JUPITER half-mask and M6100-JUPITER half mask. To use with A1, A2 or A1B1E1K1 filters. Non-woven synthetic fibres.
The 3M™ 6099 protects against organic vapours (boiling ...
Description:
The 3M™ 6099 protects against organic vapours (boiling point above 65°C, inorganic vapours, acid gases, ammonia and its derivatives, mercury, formaldehyde up to 10ppm and particulates. Suitable for use with 3M™ Reusable Full Face Respirators featuring the Bayonet filter connection ...
Filters feature a water resistant, glass fibre mediumCapable ...
Description:
Filters feature a water resistant, glass fibre mediumCapable of withstanding the extra load imposed by water aerosolsDeploy a unique, asymmetric parallel pleat configuration for greater dust holding capacity.