3M 6057 Particulates, Vapour Filter for use with 6000, 7000, 7500 Series Respirators

  • RS Stock No. 774-3836
  • Mfr. Part No. 6057
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

6000 Series Gas and Vapour Filters

Standards

Meets the requirement of the European Standards EN14387; 6035 & 6038 MODELS: EN143:2000; 6051 MODEL: A1 EN141:2000.

The 3M™ 6057 (A1B1E1) is a filter pack, which is designed for use with the 6000/7500 series half face respirators and 6000/7000 series full face respirators. They provide the user with a high protection from contaminated environments in a wide range of industrial contaminants. With a filter type of A1B1E1, it can protect you against organic, inorganic gases and acids. The bayonet fitting types allows each filter to be clicked in place for ease.

Features and Benefits

Gas and Vapour Filter 6057 offers ABE1 protection against organic vapours (boiling point above 65%) inorganic vapours and acid gases
Lightweight, low breathing resistance, well balanced when fitted to mask
Provides excellent field of vision as a result of the unique trapezoidal shape
Filters can be used on all 3M™ Half and Full Face Masks fitted with a bayonet connections system
Bayonet fitting allows filters to be clicked into place for ease of fitting

Specifications
Attribute Value
Type Filter Cartridge
Filter Type Particulates, Vapour
For Use With 6000, 7000, 7500 Series Respirators
Discontinued product