3M 6059 Particulates, Vapour Filter for use with 7502B, 6200B, 6800 Respirators

  • RS Stock No. 774-3830
  • Mfr. Part No. 6059
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

3M™ 6000 Series Gas and Vapour Filters

These 3M™ 6000 Series Gas and Vapour Filters employ a counter-balanced, streamlined design to minimise the feeling of weight and therefore improve comfort. The postioning of the filters ensures an excellent field of vision.

Good balance of weight on face
Low breathing resistance
Excellent field of vision as a result of unique trapezoidal shape
Bayonet fitting ensures precise &safer locking
Can be used on all 3M 6000, 3M 7000 &3M 7500 Series Half Masks and Full Face Masks

Cartridge Filter 6051 - A1

Organic Vapour

Cartridge Filter 6057 - A1B1E1

Organic Vapours, Acid Gases

Cartridge Filter 6059 - A1B1E1K1

Multi-Gas: Organic Vapours, Acid Gases, Ammonia & Methylamine

Approvals

AS / NZS 1716:2003

Specifications
Attribute Value
Type Filter Cartridge
Filter Type Particulates, Vapour
For Use With 6200B, 6800 Respirators, 7502B
5 In stock for delivery within 1 working day(s)
Price (ex. GST) 1 Box of 2
$ 90.84
(exc. GST)
$ 99.92
(inc. GST)
Box(es)
Per Box
Per unit*
1 - 6
$90.84
$45.42
7 - 14
$89.02
$44.51
15 - 39
$87.63
$43.815
40 +
$85.28
$42.64
*price indicative
Related Products
The 3M™ 6099 protects against organic vapours (boiling ...
Description:
The 3M™ 6099 protects against organic vapours (boiling point above 65°C, inorganic vapours, acid gases, ammonia and its derivatives, mercury, formaldehyde up to 10ppm and particulates. Suitable for use with 3M™ Reusable Full Face Respirators featuring the Bayonet filter connection ...
Filters feature a water resistant, glass fibre mediumCapable ...
Description:
Filters feature a water resistant, glass fibre mediumCapable of withstanding the extra load imposed by water aerosolsDeploy a unique, asymmetric parallel pleat configuration for greater dust holding capacity.
The 3M™ 5911 (P1R) is a soft, lightweight ...
Description:
The 3M™ 5911 (P1R) is a soft, lightweight filter pack, which is designed for use with the 6000 series cartridges and the 3M 501 retainer for the 6000/7000 respirators. They provide the user with a high protection from contaminated environments ...
The 3M™ 5925 is a soft, lightweight filter ...
Description:
The 3M™ 5925 is a soft, lightweight filter pack, which is designed for use with the 6000 series cartridges and the 3M 501 retainer. They provide the user with a high protection from contaminated environments in a wide range of ...