- RS Stock No.:
- 666-7993
- Mfr. Part No.:
- 094.91.3
- Brand:
- Finder
40 In AU stock for next working day delivery
125 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.42
(exc. GST)
$4.86
(inc. GST)
Units | Per unit |
1 - 14 | $4.42 |
15 - 49 | $4.32 |
50 + | $4.22 |
- RS Stock No.:
- 666-7993
- Mfr. Part No.:
- 094.91.3
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
55 Series Relay Accessories
Finder 55 series relay accessories including sockets, coil indication and EMC suppression modules
Features and Benefits
Isolation Coil To Contact 2000 V
Note
The colour of RS stock 666-7987 is Black
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Accessory Type | Clip |
For Use With | 55 Series |
Series | 94 Series |