- RS Stock No.:
- 413-9900
- Mfr. Part No.:
- V23154Z1021 1393827-1
- Brand:
- TE Connectivity
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$10.975
(exc. GST)
$12.073
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $10.975 | $109.75 |
50 - 90 | $10.535 | $105.35 |
100 + | $10.096 | $100.96 |
*price indicative |
- RS Stock No.:
- 413-9900
- Mfr. Part No.:
- V23154Z1021 1393827-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cradle Relays
Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
7777
Specifications
Attribute | Value |
---|---|
Material | Metal |
Accessory Type | Clip |
For Use With | V23154 Series |