- RS Stock No.:
- 413-9871
- Mfr. Part No.:
- V23154Z1022 1393827-2
- Brand:
- TE Connectivity
- RS Stock No.:
- 413-9871
- Mfr. Part No.:
- V23154Z1022 1393827-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cradle Relays
Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Approvals
7777
Specifications
Attribute | Value |
---|---|
Material | Metal |
Accessory Type | Clip |
For Use With | V23154 Series |