- RS Stock No.:
- 466-441
- Mfr. Part No.:
- PYC-P
- Brand:
- Omron
80 In AU stock for next working day delivery
110 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$0.864
(exc. GST)
$0.95
(inc. GST)
Units | Per unit | Per Bag* |
5 - 120 | $0.864 | $4.32 |
125 - 245 | $0.862 | $4.31 |
250 + | $0.846 | $4.23 |
*price indicative |
- RS Stock No.:
- 466-441
- Mfr. Part No.:
- PYC-P
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MY Series Relay Socket
A range of PCB and DIN Rail mounting sockets for industrial MY relays. Relay clips available separately
Features & Benefits
Operating temperature range: -55 to +70°C
Switching Current 10A
Switching Voltage 250 Vac
Product Application Information
This front connecting socket is ideal for use without 2-pole test button relay and the perfect choice for DIN-track-mounting.
Note
Approvals
CE, VDE, UL
Specifications
Attribute | Value |
---|---|
Material | Metal |