Alpha Solway Full-Type Reusable Respirator, Size L, Hypoallergenic
- RS Stock No.:
- 261-2571
- Mfr. Part No.:
- ASRAS0002BH
- Manufacturer:
- Alpha Solway
N
View all Respirator Masks
Discontinued product
- RS Stock No.:
- 261-2571
- Mfr. Part No.:
- ASRAS0002BH
- Manufacturer:
- Alpha Solway
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Alpha Solway is a premium reusable full face mask are ergonomically designed for optimum protection, comfort and PPE compatibility.
Well balanced
Light weight 600g
Low profile shape provides exceptional compatibility with other PPE
Low breathing resistance
Easily cleaned
Maintained with spare parts available
Optical insert available
Light weight 600g
Low profile shape provides exceptional compatibility with other PPE
Low breathing resistance
Easily cleaned
Maintained with spare parts available
Optical insert available
Specifications
Attribute | Value |
Type | Full Mask |
Size | L |
Hypoallergenic | Yes |
Includes Replacement Filters | No |
Colour | Black |
Discontinued product