MSA Safety Advantage 200 LS Series Half Mask Respirator Mask, Size S Hypoallergenic
- RS Stock No.:
- 637-079
- Mfr. Part No.:
- 430357
- Brand:
- MSA Safety
Subtotal (1 unit)*
$78.46
(exc. GST)
$86.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.46 |
*price indicative
- RS Stock No.:
- 637-079
- Mfr. Part No.:
- 430357
- Brand:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Respirator Mask | |
| Sub Type | Half Mask | |
| Size | S | |
| Hypoallergenic | Yes | |
| Series | Advantage 200 LS | |
| Colour | White, Blue | |
| Material | Rubber, Plastic, Silicone | |
| Standards/Approvals | EN 140, EN 136, EN 143, REACH, EN 14387, EN 148-1 | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Respirator Mask | ||
Sub Type Half Mask | ||
Size S | ||
Hypoallergenic Yes | ||
Series Advantage 200 LS | ||
Colour White, Blue | ||
Material Rubber, Plastic, Silicone | ||
Standards/Approvals EN 140, EN 136, EN 143, REACH, EN 14387, EN 148-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
MSA Safety Advantage 200 LS Series Respirator Mask, Small Size, White - 430357
This respirator mask provides half-face respiratory protection for industrial environments where particulate and certain vapour filtration is required. Designed for users in automation, electronics, electrical and mechanical sectors, it combines soft materials and a Compact profile to support extended wear during shopfloor and bench tasks.
Features and Benefits:
• Silicone face seal reduces pressure points and improves wear comfort
• Hypoallergenic construction minimises skin irritation for sensitive users
• Dual-material build enhances durability while remaining lightweight
• Certified to EN 140 and EN 136 for recognised respiratory performance
• Compatible with EN 143 and EN 14387 filter standards for flexible protection
• REACH compliance supports use in regulated manufacturing environments
• Hypoallergenic construction minimises skin irritation for sensitive users
• Dual-material build enhances durability while remaining lightweight
• Certified to EN 140 and EN 136 for recognised respiratory performance
• Compatible with EN 143 and EN 14387 filter standards for flexible protection
• REACH compliance supports use in regulated manufacturing environments
Applications
• Suitable for component soldering and PCB assembly tasks
• Ideal for paint mixing and solvent handling with appropriate filters
• Used with cartridge filters for electrical enclosure maintenance
• Can be used for machining and light fabrication in mechanical workshops
• Ideal for paint mixing and solvent handling with appropriate filters
• Used with cartridge filters for electrical enclosure maintenance
• Can be used for machining and light fabrication in mechanical workshops
What materials contact the face and how do they behave over time?
The face-contacting element is MADE from silicone which maintains flexibility and seal integrity through repeated use and resists common workshop oils and sweat.
Which protective elements can be attached to this unit?
It accepts cartridge and filter types certified to EN 143 for particulates and EN 14387 for gas/vapour combinations, allowing selection tailored to task hazards.
How does sizing affect fit for smaller users?
The small size provides a reduced fit profile to achieve an effective face seal on narrower facial dimensions while maintaining strap stability.
What construction supports repeated donning and cleaning?
The combination of rubber, plastic and silicone components permits routine cleaning without degrading the sealing surfaces or structural elements.
Related links
- MSA Safety Advantage 420 Series Half Mask Respirator Mask, Size S Hypoallergenic
- MSA Safety Advantage Series Full Mask Respirator Mask, Size S Hypoallergenic
- MSA Safety Advantage Series Half Mask Respirator Mask, Size L Hypoallergenic
- MSA Safety Advantage 3000 Series Half Mask Replacement Filter Included Safety Shoes, Size M Hypoallergenic
- MSA Safety Advantage 410 Series Half Mask Respirator Mask, Size M
- MSA Safety Advantage 420 Series Half Mask Respirator Mask, Size M
- MSA Safety Advantage 420 Series Half Mask Respirator Mask, Size L
- 3M 6500 Series Half Mask Respirator Mask, Size S Hypoallergenic
