3M 7000077080 Series Half Mask Respirator Mask, Size M
- RS Stock No.:
- 338-276
- Mfr. Part No.:
- 7100265229
- Brand:
- 3M
Subtotal (1 unit)*
$95.06
(exc. GST)
$104.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.06 |
*price indicative
- RS Stock No.:
- 338-276
- Mfr. Part No.:
- 7100265229
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Respirator Mask | |
| Sub Type | Half Mask | |
| Size | M | |
| Hypoallergenic | No | |
| Series | 7000077080 | |
| Colour | Blue | |
| Replacement Filter Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Respirator Mask | ||
Sub Type Half Mask | ||
Size M | ||
Hypoallergenic No | ||
Series 7000077080 | ||
Colour Blue | ||
Replacement Filter Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M 7000077080 Series Respirator Mask, Half Mask Type, Size M - 7100265229
This respirator mask is a half mask designed for user comfort and ease of use. The medium size features a blue colour and is crafted from Durable thermoplastic elastomer, specifically designed for protection against a variety of respiratory hazards. Weighing approximately 130g, this mask is compatible with certain 3M mask filters, providing an essential layer of safety in various industrial settings.
Features & Benefits
• Provides protection against a wide range of respiratory hazards
• Compatible with 3M mask filters weighing less than 300g
• Thermoplastic elastomer construction ensures comfort during prolonged use
• Easy to clean and maintain for repeated use
• Lightweight design enhances wearability across various tasks
• The head harness design accommodates different head sizes for a secure fit
• Compatible with 3M mask filters weighing less than 300g
• Thermoplastic elastomer construction ensures comfort during prolonged use
• Easy to clean and maintain for repeated use
• Lightweight design enhances wearability across various tasks
• The head harness design accommodates different head sizes for a secure fit
Applications
• Suitable for use in pharmaceuticals and medical environments
• Ideal for construction activities including demolition and maintenance
• Commonly used in mining and extraction operations
• Employed in farming and horticulture for pest and chemical control
• Applicable for asbestos removal in accordance with local regulations
• Ideal for construction activities including demolition and maintenance
• Commonly used in mining and extraction operations
• Employed in farming and horticulture for pest and chemical control
• Applicable for asbestos removal in accordance with local regulations
How does the mask ensure a secure fit during use?
The design includes a head harness MADE from thermoplastic elastomer, allowing for adjustments to achieve a snug fit without sacrificing comfort, suitable for various head sizes.
What maintenance routines should I follow to extend its lifespan?
It is advised to regularly check all components for damage and to replace inhale and exhale valves annually. Cleaning should be carried out with a mild soap solution and allowed to dry thoroughly.
Can it be used in environments with low oxygen levels?
No, this mask does not supply oxygen and should not be used in atmospheres containing less than 19.5% oxygen to ensure user safety.
Related links
- 3M 7000077080 Series Half Mask Respirator Mask, Size M
- 3M 7000077080 Series Half-Type Respirator Mask, Size M
- 3M 7500 Series Half Mask Respirator Mask, Size M
- 3M HF-300 Series Half Mask Respirator Mask, Size M
- 3M 6500 Series Half Mask Respirator Mask, Size M
- 3M 6000 Series Half Mask Replacement Filter Included Respirator Mask, Size M
- Cleanspace PAF Series Half Mask Respirator Mask, Size M
- MSA Safety Advantage 410 Series Half Mask Respirator Mask, Size M