3M 7000077080 Series Half-Type Respirator Mask, Size M
- RS Stock No.:
- 338-181
- Mfr. Part No.:
- 7000079742
- Brand:
- 3M
Subtotal (1 unit)**
$211.30
(exc. GST)
$232.43
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $211.30 |
**price indicative
- RS Stock No.:
- 338-181
- Mfr. Part No.:
- 7000079742
- Brand:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Type | Half Mask | |
Size | M | |
Hypoallergenic | No | |
Includes Replacement Filters | No | |
Series | 7000077080 | |
Colour | Blue | |
Select all | ||
---|---|---|
Brand 3M | ||
Type Half Mask | ||
Size M | ||
Hypoallergenic No | ||
Includes Replacement Filters No | ||
Series 7000077080 | ||
Colour Blue | ||
Related links
- 3M 7000077080 Series Half-Type Respirator Mask, Size M
- Cleanspace PAF Series Half-Type Respirator Mask, Size M
- Cleanspace CS Series Half-Type Respirator Mask, Size M
- Cleanspace KITCS Series Half-Type Respirator Mask, Size M
- MSA Safety Advantage 410 Series Half-Type Respirator Mask, Size M
- MSA Safety Advantage 420 Series Half-Type Respirator Mask, Size M
- Skytec Alpha Sentinel Series Half-Type Respirator Mask Hypoallergenic
- 3M HF-300 Series Half-Type Half Mask, Size M