Cleanspace CS Series Half Mask Respirator Mask, Size L
- RS Stock No.:
- 218-744
- Mfr. Part No.:
- CS3005
- Brand:
- Cleanspace
Subtotal (1 unit)*
$196.15
(exc. GST)
$215.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.15 |
*price indicative
- RS Stock No.:
- 218-744
- Mfr. Part No.:
- CS3005
- Brand:
- Cleanspace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Product Type | Respirator Mask | |
| Sub Type | Half Mask | |
| Size | L | |
| Hypoallergenic | No | |
| Series | CS | |
| Colour | Transparent | |
| Material | Soft Silicone Cushion, Nylon Clip, Polycarbonate | |
| Standards/Approvals | EN 12942, AS/NZS1716:2012 | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Product Type Respirator Mask | ||
Sub Type Half Mask | ||
Size L | ||
Hypoallergenic No | ||
Series CS | ||
Colour Transparent | ||
Material Soft Silicone Cushion, Nylon Clip, Polycarbonate | ||
Standards/Approvals EN 12942, AS/NZS1716:2012 | ||
- COO (Country of Origin):
- AU
The Cleanspace Half Masks are designed for use with The Cleanspace HALO system. Made from soft silicone, they mold to the face and prevent allergic dermatitis. Not certified intrinsically safe. Consult site Intrinsically Safe approvals if needed and follow a standards AS/NZS1716 2012 EN 12942.
Mask Fit Test adaptor available for TSI Porta count fit testing
Easy removal Compatible with most cleaning and disinfection protocols
Transparent and facilitates communication
Related links
- Cleanspace CS Series Half Mask Respirator Mask, Size M Hypoallergenic
- Cleanspace CS Series Half Mask Respirator Mask, Size S Hypoallergenic
- Cleanspace CS Series Full Mask Respirator Mask, Size M/L Hypoallergenic
- Cleanspace CS Series Full Mask Respirator Mask, Size S Hypoallergenic
- Cleanspace PAF Series Half Mask Respirator Mask, Size L Hypoallergenic
- 3M 6000 Series Half Mask Respirator Mask, Size L
- 3M 7000 Series Half Mask Respirator Mask, Size L
- 3M HF-300 Series Half Mask Respirator Mask, Size L
