Cleanspace PAF Series Half Mask Respirator Mask, Size L Hypoallergenic

Subtotal (1 unit)*

$171.07

(exc. GST)

$188.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.07

*price indicative

RS Stock No.:
218-716
Mfr. Part No.:
PAF-0027
Brand:
Cleanspace
Find similar products by selecting one or more attributes.
Select all

Brand

Cleanspace

Sub Type

Half Mask

Product Type

Respirator Mask

Size

L

Hypoallergenic

Yes

Series

PAF

Colour

Transparent

Replacement Filter Included

No

Material

Soft Silicone Cushion, Nylon Clip, Polycarbonate

Standards/Approvals

AS/NZS1716:2012, Classification PAPR-P3, EN 12942, IP Rating 66

COO (Country of Origin):
AU
The Cleanspace Half Masks are designed to work seamlessly with The Cleanspace PAPR system. Compatible with all CleanSpace Respirators, the Half Masks clip quickly onto power units and can be easily unclipped for cleaning. Made from soft silicone, they mold comfortably to the face without causing allergic dermatitis. Important: For CleanSpace EX PAPR use, consult site Intrinsically Safe approvals as these Half Masks are not certified intrinsically safe and follow a standard of AS/NZS1716 2012 EN 12942 IP Rating 66.

Mask Fit Test adaptor available for TSI Porta count fit testing

Easy removal for cleaning

Transparent and facilitates communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy