- RS Stock No.:
- 287-2677
- Mfr. Part No.:
- 6059
- Brand:
- 3M
1 In AU stock for next working day delivery
59 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Box of 8
$163.52
(exc. GST)
$179.87
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 6 | $163.52 | $20.44 |
7 - 14 | $161.93 | $20.241 |
15 - 39 | $160.01 | $20.001 |
40 + | $157.36 | $19.67 |
*price indicative |
- RS Stock No.:
- 287-2677
- Mfr. Part No.:
- 6059
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
6000 Series Gas & Vapour ABEK1 Filters
These 3M™ 6000 Series Gas and Vapour Filters are the 6059 Class ABEK1 filters designed specifically for organic vapours, inorganic and acid gases and ammonia.
The 6059 ABEK1 gas and vapour filter employ a counter-balanced, streamlined design to minimise the feeling of weight and therefore improve comfort. The positioning of the filters ensures an excellent field of vision.
Features and Benefits
Gas and Vapour Filter 6059 offers ABEK1 protection against organic vapours (boiling point above 65%) inorganic vapours, acid gases, ammonia and its derivatives
Lightweight, low breathing resistance, well balanced when fitted to mask
Provides excellent field of vision as a result of the unique trapezoidal shape
Filters can be used on all 3M™ Half and Full Face Masks fitted with a bayonet connections system
Bayonet fitting allows filters to be clicked into place for ease of fitting
Type 5 - Hazardous Particulate Protection - EN ISO 13982
Type 6 - Liquid Splash Protection - EN 13034 +A1m chemicals, and can be flame retardant
Lightweight, low breathing resistance, well balanced when fitted to mask
Provides excellent field of vision as a result of the unique trapezoidal shape
Filters can be used on all 3M™ Half and Full Face Masks fitted with a bayonet connections system
Bayonet fitting allows filters to be clicked into place for ease of fitting
Type 5 - Hazardous Particulate Protection - EN ISO 13982
Type 6 - Liquid Splash Protection - EN 13034 +A1m chemicals, and can be flame retardant
Applications
Vehicle manufacture
Aircraft manufacture and repair/refurbishment
Refrigeration equipment manufacture and maintenance
During manufacture and use of inks, dyes, adhesives, resins, varnishes and paints
Whilst spraying and handling agrochemicals
Electrolytic processes
Acid Cleaning
Metal Pickling
Metal Etching
Aircraft manufacture and repair/refurbishment
Refrigeration equipment manufacture and maintenance
During manufacture and use of inks, dyes, adhesives, resins, varnishes and paints
Whilst spraying and handling agrochemicals
Electrolytic processes
Acid Cleaning
Metal Pickling
Metal Etching
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Standards
EN14387: 2004 +A1:2008
3M Filter, For 6000, 6500, 7000 Series Respirator, Gas Filter Type - 6059
Need to protect yourself from hazardous gas exposure? Reach for this filter from 3M to complete your respirator setup. It's ideal for safeguarding against inorganic and organic vapours, ammonia and acid gases in contaminated settings. Installation is done with a flash, thanks to the bayonet-style fixing that simply clicks into place. To keep you comfy as you work, the filter offers low breathing resistance.
Complies with European safety standard EN 14387:2004+A1:2008 for respirator use
Lightweight for minimal load and comfort
Shaped to give you a wide field of vision
Lightweight for minimal load and comfort
Shaped to give you a wide field of vision
Applications
Agricultural chemical spraying
Refrigerator manufacturing
Chemical cleaning processes
Refrigerator manufacturing
Chemical cleaning processes
What type of face masks can I use this filter with?
This filter is compatible with 3M half-face or full-face respirators that use a bayonet attachment style, including the 6000, 6500 and 7000 Series.
Specifications
Attribute | Value |
---|---|
Filter Type | Ammonia |
For Use With | 6000 Series Half & Full Face Mask, 7000 Series Half & Full Face Mask |
EN Standards | EN143 : 2000 |
Series | 6000 |
Type | Gaz Filter |
Quantity | 8 |
Related links
- 3M Dust Filter for use with 3M 6000 Series Respirator, 3M 7000...
- 3M Particulates Filter for use with 3M 6000 Series Respirator, 3M...
- 3M Gas Filter for use with 3M 6000 Series Respirator, 3M 7000...
- 3M Particulates Filter for use with 3M 6000 Series Respirator, 3M...
- 3M Dust Filter for use with 3M 6000 Series Respirator, 3M 7000...
- 3M Particulates Filter for use with 3M 6000 Series Respirator, 3M...
- 3M Dust Filter for use with 3M 6000 Series Respirator, 3M 7000...
- 3M Particulates Filter for use with 3M 6000 Series Respirator, 3M...