3M 6054 Ammonia Filter Cartridge for use with 6000 & 7000 Series Half & Full Face Mask

  • RS Stock No. 766-205
  • Mfr. Part No. 6054
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

6000 Series Gas and Vapour Filters

Standards

Meets the requirement of the European Standards EN14387; 6035 & 6038 MODELS: EN143:2000; 6051 MODEL: A1 EN141:2000.

3M 6000 Series Gas and Vapour Filters

The 3M™ 6054 is a filter pack, which is designed for use with the 6000 series half face respirators and 7000 series full face masks. They provide the user with a high protection from contaminated environments in a wide range of industrial contaminants. With a filter type of K1, it can protect you against ammonia vapours. The bayonet fitting types allows each filter to be clicked in place for ease.

Features and Benefits

Gas and Vapour Filter 6054 offers K1 protection against ammonia and its derivatives
Lightweight, low breathing resistance, well balanced when fitted to mask
Provides excellent field of vision as a result of the unique trapezoidal shape
Filters can be used on all 3M™ Half and Full Face Masks fitted with a bayonet connections system
Bayonet fitting allows filters to be clicked into place for ease of fitting

Applications

Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;

• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C

Half-mask or full-mask respirators?

Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.

However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.

Correct use of respirators

When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.

Specifications
Attribute Value
Filter Type Ammonia
For Use With 6000 Series Half & Full Face Mask, 7000 Series Half & Full Face Mask
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) 1 Box of 8
$ 81.85
(exc. GST)
$ 90.03
(inc. GST)
Box(es)
Per Box
Per unit*
1 - 6
$81.85
$10.231
7 - 14
$80.72
$10.09
15 - 39
$79.34
$9.918
40 +
$77.48
$9.685
*price indicative
Related Products
3M™ 6000 Series Gas and Vapour Filters These ...
Description:
3M™ 6000 Series Gas and Vapour Filters These 3M™ 6000 Series Gas and Vapour Filters employ a counter-balanced, streamlined design to minimise the feeling of weight and therefore improve comfort The postioning of the filters ensures an excellent field of ...
3M™ 2000 Series Particulate Filters 3M™ Particulate Filter ...
Description:
3M™ 2000 Series Particulate Filters 3M™ Particulate Filter Low breathing resistance Lighter than conventional filters that provide comparable protectionDurable, water-resistant and flame retardant.Bayonet fitting ensures precise & safer locking Can be used on all 3M 6000, 3M 7000 & 3M ...
The 3M D701 is a filter holder designed ...
Description:
The 3M D701 is a filter holder designed to specifically hold 3M ™ Secure Click ™ particle filters D7N11 or D7P71 for 3M ™ Secure Click ™ filters in the D8000 series These then are intended to be used with ...
2000 Series Particulate Filters Standards EN 143 Assigned ...
Description:
2000 Series Particulate Filters Standards EN 143 Assigned protection factor as detailed in BS4275:1997 (APF) The 3M™ 2135 is a soft, lightweight filter pack, which is designed for use with the 6000/7500 series half face respirators and 6000/7500 series full ...